NU2305-E-M1
Cylindrical roller bearing
NU2305-E-M1
NU
62 mm
25 mm
24 mm
66000 N
55000 N
12000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 25 mm Außen-Durchmesser 62 mm Breite 24 mm mm
Bohrungs-Ø 25 mm Außen-Durchmesser 62 mm Breite 24 mm
382 g
yes
User & Safety Instructions 188231 FAG NU2305-E-M1 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/mi
The necessary accessories are required to use the article as described.