• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG NUP232-E-M1-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 290 mm Rotational speed (max.) 4300

Product type
Cylindrical roller bearing
Outside Ø
290 mm
Bore Ø
160 mm
Type
NUP232-E-M1-C3
Manufacturer part #
NUP232-E-M1-C3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NUP232-E-M1-C3

Product type

Cylindrical roller bearing

Manufacturer part #

NUP232-E-M1-C3

Type (ball bearings)

NUP

Outside Ø

290 mm

Bore Ø

160 mm

Width

48 mm

Dynamic load rating (radial)

590000 N

Radial load rating

670000 N

Rotational speed (max.)

4300 U/min

Features

Reinforced

Robust brass cage, 2-part, roller track

Dimensions

Außen-Ø: 290 mm. Breite: 48 mm. Innen-Ø: 160 mm mm

Dim

Außen-Ø: 290 mm. Breite: 48 mm. Innen-Ø: 160 mm

Weight

15400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 187679 FAG NUP232-E-M1-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 290 mm Rotational speed (max.) 4300

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.