NUP311-E-TVP2
Cylindrical roller bearing
NUP311-E-TVP2
NUP
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust PVC cage
ID 55mm AD 120mm Breite29mm mm
ID 55mm AD 120mm Breite29mm
1543 g
not relevant
User & Safety Instructions 185761 FAG NUP311-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/
The necessary accessories are required to use the article as described.