• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130229 H0 Kit, with motor drive

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 saw mill with motor

  • With motor drive
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Kit, with motor drive

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 345 x 200 x 145 mm

Length

345 mm

Width

200 mm

Height

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240381 Faller 130229 H0 Kit, with motor drive

Description

Saw mill from the Black Forest The waterwheel is driven by the attached motor (12 to 16 V AC), which at the same time is also visible and hear able due to its up and down movements. The open design allows insights into the sawmill operation. A range of wood and planks is available alongside. The wood stock may be extended by Order No. 24 03 84-62 Faller kit.

Features

  • Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)