• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130487 H0 Pipeline with filling plant

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Pipeline with filling plant

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Pipeline with filling plant

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 300 x 60 x 83 mm

Length

300 mm

Width

60 mm

Height

83 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499518 Faller 130487 H0 Pipeline with filling plant

Description

Filling plant, pipes and steel pipe bridge for the transfer of gaseous or liquid substances to your plant premises. Dimensions 1: 300 x 60 x 83 mm; dimensions 2: 210 x 22 x 17 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)