• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 131012 H0 Quay wall

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 quay wall

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Quay wall

Age category

15 years and over

Type

Assembled

Dim

(L x W x H) 518 x 16 x 37 mm

Length

518 mm

Width

16 mm

Height

37 mm

Settings

Nature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249963 Faller 131012 H0 Quay wall

Description

Sheet pile wall with concrete cover and various bollards for fixing the ships. Ideally suited for construction of inland and sea harbours.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)