• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 61833 H0 Suitcase factory Mopsinger

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 suitcase factory Mopsinger

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Suitcase factory Mopsinger

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 210 x 150 x 90 mm

Length

210 mm

Width

150 mm

Height

90 mm

Description

On the ramp of the compact factory building, they already have a variety of models for the customers to pickup immediately The doors of the building are flexible.

Features

  • Piko construction kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)