• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222205 N Old coal mine

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N Old coal mine

  • For creating industrial estate model scapes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Old coal mine

Age category

15 years and over

Type

Assembly kit

Features

Function

Dim

(L x W x H) 200 x 185 x 106 mm

Length

200 mm

Width

185 mm

Height

106 mm

Description

Model of a coal mine in wooden construction with various loading and unloading options. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)