• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 232220 N Village Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faller 232220 N Village Set

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Type

Village Set

Age category

15 years and over

Type

Assembly kit

Description

It consists of a church and three houses.

Features

  • Dim. Church: 81 x 52 x 147 mm
  • House 1/2/3: 96 x 60 x 42 mm / 83 x 58 x 52 mm / 77 x 50 x 52 mm. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)