
Highlights & Details
Feed-through terminal block PTTB 2,5-DIO/U-O
- PTTB 2,5-DIO/U-O
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ 1 diode
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210936
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 2,5-DIO/U-O
- Dim
(L x W x H) 68 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
68 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566427 Feed-through terminal block PTTB 2,5-DIO/U-O 3210936 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566427 Feed-through terminal block PTTB 2,5-DIO/U-O 3210936 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 398.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































