
Number (Package size 10 pc(s))
Total (€ 17.00 / piece)
€ 169.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
Feed-through terminal block PVB 3
- PVB 3
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Type C CEE 7/16 plug 2.8 mm
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
23.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
6
- Factory colour
Grey
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
800 V
- Manufacturer part #
0870036
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
PVB 3
- Dim
(L x W x H) 80 x 23.2 x 43.5 mm
- Width
23.2 mm
- Height
43.5 mm
- Length
80 mm
- Contamination level
3
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565399 Feed-through terminal block PVB 3 0870036 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565399 Feed-through terminal block PVB 3 0870036 Phoenix Contact
Description
Feed-through terminal block, Connection method: Slip-on connection, Number of positions: 1, Cross section: 0.5 mm² - 6 mm², AWG: 20 - 10, Width: 23.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 251.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























