
Highlights & Details
Feed-through terminal block ST 1,5/S-QUATTRO
- ST 1,5/S-QUATTRO
Technical specifications
- Product type
Serial continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
28
- AWG max.
16
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
3213124
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 1,5/S-QUATTRO
- Dim
(L x W x H) 72 x 3.5 x 32 mm
- Width
3.5 mm
- Height
32 mm
- Length
72 mm
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718664 Feed-through terminal block ST 1,5/S-QUATTRO 3213124 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718664 Feed-through terminal block ST 1,5/S-QUATTRO 3213124 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 213.97€ 203.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































