
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
14
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
690 V
- Stripping length (max.)
7 mm
- Manufacturer part #
3001048
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UK 2,5 B BU
- Dim
(L x W x H) 42.5 x 6.2 x 42 mm
- Width
6.2 mm
- Height
42 mm
- Length
42.5 mm
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719567 Feed-through terminal block UK 2,5 B BU 3001048 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719567 Feed-through terminal block UK 2,5 B BU 3001048 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 253.27*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























