• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UW 10/S 3073335 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.40 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

8

Clamp width

10.1 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

500 V

Stripping length (max.)

11 mm

Manufacturer part #

3073335

Content

50 pc(s)

Industrial packaging

Yes

Type

UW 10/S

Width

10.1 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716841 Feed-through terminal block UW 10/S 3073335 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716841 Feed-through terminal block UW 10/S 3073335 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Load current : 76 A, Cross section: 0.5 mm² - 16 mm², AWG 20 - 8, Connection direction of the conductor to plug-in direction: 0 °, Width: 10.1 mm, Color: gray

More interesting products

(*All information is plus legal VAT)