• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 30217338000 Drill bit insert 1 pc(s)

1/2
Product type
Drill bit insert
Material
HSS
Total length
85 mm
Length
85 mm
Height
0.01 m
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Centering pin "thin" briefly

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Drill bit insert

Material

HSS

Total length

85 mm

Length

85 mm

Height

0.01 m

Width

0.01 m

Weight

0.014 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323454 Fein 30217338000 Drill bit insert 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)