• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63131050010 Hole saw 50 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
50 mm
Material
Carbide metal
Material suitability
Sheet metal
Working length
4 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HM hole saw QuickIN Plus

  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.

Technical specifications

Product type

Hole saw

Drill hole Ø

50 mm

Material

Carbide metal

Material suitability

Sheet metal

Working length

4 mm

Length

.065 m

Tool holder

QuickIN

Height

.06 m

Width

.105 m

Weight

.269 kg

UKCA

not relevant

Description

Optimum service life for drilling in metal sheet up to 4.0 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)