• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63131457010 Hole saw 57 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
57 mm
Material
Carbide metal
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HM-hole saw for pipes with QuickIN PLUS

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Hole saw

Drill hole Ø

57 mm

Material

Carbide metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1321642 Fein 63131457010 Hole saw 57 mm 1 pc(s)

Description

Carbide-tipped with optimum service life when used on pipe material and ridged surfaces with wall thicknesses up to 4 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)