• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ABS 18 Q AS SET 5Ah 71132462000 Cordless drill 18 V 5 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ABS 18 Q AS set 5 Ah

  • 18 V/5 Ah Li-ion battery
  • Torque (max.) (details) 60 Nm
  • Torque levels 22 + 1

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Motor: Brushless
  • Idling speed 450/ 2 000
  • Drill-Ø steel: 13 mm
  • Drill-Ø Wood: 50 mm
  • Weight without rechargeable battery: 1.40 kg
  • Battery capacity 5 Ah
  • 2 gear
  • Accessories interface: QuickIN
  • Max. Torque (hard/soft) 60 / 38 Nm
  • 22 + 1 torque control
  • Drill chuck range 1.5 - 13 mm
  • Screws 8 x 300 mm
  • Tap holes M 10
Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

450 / 2000 U/min

Max. torque

60 Nm

Torque levels

22 + 1

Max. drill diameter

1.5 - 13 mm

Tool holder

3/4" (19 mm) male square

Drill chuck clamping range

1,5 - 13 mm

Transmission type

2-speed

Weight

1.40 kg

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323868 Fein ABS 18 Q AS SET 5Ah 71132462000 Cordless drill 18 V 5 Ah Li-ion

Description

2-speed battery-operated screw driver|ABS 18 Q AS Set 5 Ah|With brushless motor and QuickIN interface. Perfectly suitable for drilling up to 13 mm and taps up to M10.

This text is machine translated.

Features

  • Full metal gear with 2 gears perfectly suitable for drilling up to 13 mm and tapping into metal up to M10.
  • The largest possible applications with the FEIN QuickIN-system. Work more quickly in metal and wood with just one machine.
  • QuickIN full metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces.
  • BRUSHLESS FEIN PowerDrive motor with 30% higher efficiency and long life.
  • Mechanical torque setting
  • Compact dimensions
  • The AMPShare interface enables almost 50% more screw connections (approx. 1 600 screw connections Ø 5 x 40 mm in wood) per battery charge at the existing FINE quality. (GBA 18 V 5 Ah).
  • Ergonomic and flexible use with side-mounted bit and belt holder.
  • Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries.
  • Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge
  • Best equipped for every use. Mobile working with the L-BOXX system.

Scope of delivery

  • 1 QuickIN drill chuck (120 Nm)
  • 1 Belt clip
  • 1 Bit garage
  • 1 plastic tool case (L-BOXX 136)
  • 2 LiIon battery GBA 18 V 5.0 Ah AS
  • 1 RAPID CHARGER GAL 1880 CV AS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)