• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ASCM 18 QSW AS 71161461000 Cordless drill 18 V brushless, w/o battery, w/o charger

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Fein ASCM 18 QSW AS 71161461000 Cordless drill 18 V brushless, w/o battery, w/o charger

  • 18 V/ battery
  • Torque (max.) (details) (soft/hard) 30/40 Nm
  • Torque levels 20+1

Technical specifications

Product type

Cordless drill

Type

ASCM 18 QSW AS

Voltage

18 V

No. of power packs included

0

Idle speed (details)

(1./2./3./4 gear)0 - 400/700/1400/2500 U/min

Max. torque

(soft/hard) 30/40 Nm

Torque levels

20+1

Max. drill diameter

(Wood/Steel) 40/13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

w/o battery

w/o charger

Transmission type

4-speed

Weight

1.3 kg

Weight, information

without rechargeable battery

Type

ASCM 18 QSW AS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3171018 Fein ASCM 18 QSW AS 71161461000 Cordless drill 18 V brushless, w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3171018 Fein ASCM 18 QSW AS 71161461000 Cordless drill 18 V brushless, w/o battery, w/o charger

Warranty Terms

Warranty Terms 3171018 Fein ASCM 18 QSW AS 71161461000 Cordless drill 18 V brushless, w/o battery, w/o charger

Description

Full metal drive with 4 gears for optimum cutting speeds for drilling in metal and self-drilling screws up to 6 mm. The largest possible applications with the FEIN QuickIN-system. Work more quickly in metal and wood with just one machine. With its compact and lightweight design of 1.3 kg, the ASCM 18 QSW is the lightest 4-speed screwdriver in industry comparison. BRUSHLESS FEIN PowerDrive motor with 30% higher efficiency and long life. QuickIN full metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces. Mechanical torque setting The AMPShare interface enables almost 100% more screw connections (approx. 1 100 Ø 5 x 40 mm in wood) per battery charge at the existing FINE quality. (ProCore 4 Ah). Extensive user protection through restart protection, electronic overload protection and brake. Ergonomic and flexible use with side-mounted bit and belt holder. Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries. Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge Best equipped for every use. Mobile working with the L-BOXX system.

This text is machine translated.

Features

  • 4-speed battery-operated drill/screwdriver
  • ASCM 18 QSW AS
  • Small and light 4-speed battery-operated drill/screwdriver with brushless motor and QuickIN interface
  • Perfectly suitable for universal drilling and screwing

Scope of delivery

  • 1x QuickIN drill chuck (120 Nm)
  • 1x belt clip
  • 1x bit garage
  • 1x plastic tool case (L-BOXX 136)
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)