• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ASCM18-4QM AS METAL ADVANCED TOP SET 71161563000 Cordless drill 18 V 5 Ah Li-ion

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ASCM 18-4 QM AS Metal Advanced Top Set

  • 18 V/5 Ah Li-ion battery
  • Torque (max.) (details) 130 Nm
  • Torque levels 15 + 1

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Motor: Brushless
  • Idling speed 430 / 850 / 2000 / 4000
  • Drill-Ø Wood: 60 mm
  • Weight without rechargeable battery: 1.30 kg
  • 4 gear
  • Accessories interface: QuickIN
  • Max. Torque (hard/soft) 130 (70 / 50) Nm
  • 15 + 1 torque control
  • Drill chuck range 1.5 - 13 mm
  • Screws 10 x 400 mm
  • Tap holes M 14
  • Drill-Ø Steel Spiral drill 13 mm
  • Drill-Ø Steel Core driller: 30 mm
  • Drill-Ø Steel Hole saws: 80 mm
Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

Idle speed (details)

430 / 850 / 2000 / 4000 U/min

Max. torque

130 Nm

Torque levels

15 + 1

Max. drill diameter

1.5 - 13 mm

Transmission type

4-speed

Weight

1.30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323876 Fein ASCM18-4QM AS METAL ADVANCED TOP SET 71161563000 Cordless drill 18 V 5 Ah Li-ion

Description

4-speed battery-operated drill/screwdriver in user set|ASCM 18-4 QM AS Metal Advanced Top Set|The all-rounder ASCM 18-4 QM AS with 8-piece bit set, QuickIN CV bit holder 1/4", QuickIN tap drill chucks 5.0 mm and 1880 mm, HSS cobalt 18% twist drill set 6-piece, HSS screw set 7-piece, one rechargeable battery (GBA 5 V 4.5 Ah AS) and fast battery) (GAS 6.

This text is machine translated.

Features

  • 4-speed full metal gear With speeds up to 4000 rpm for optimum cutting speeds in metal for each hole from 1.5 to 80 mm.
  • The largest possible application with the FEIN QuickIN-system for multi-functional use around drilling, core-drilling, thread-drilling, sinks and screws.
  • Quick-release, tool-free replacement of the QuickIN attachments between the applications in metal and wood with just one machine.
  • Very safe working. Kickback monitoring stops the machine.
  • More control through removable additional handle.
  • The brushless, powerful FEIN PowerDrive motor, with up to 30% higher efficiency, enables a higher life span.
  • High torque up to a maximum of 130 Nm.
  • QuickIN full metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces.
  • Electronic torque setting (15+1).
  • Intuitive control panel with dimmable LED for perfect lighting of the working place depending upon the material.
  • Ergonomic and flexible use with side-mounted bit and belt holder.
  • Extensive user protection through restart protection, electronic overload protection and brake.
  • 8-piece bit set. Bit holder and 7 bits (PZ2, PZ3, T15, T20, T25, T30, T40, 60-1/4).
  • HSS cobalt 5% spiral drill set, 6-piece (2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm).
  • HSS tap set 7-piece (M3, M4, M5, M6, M8, M10, M12).
  • Screwed 10 x 400 mm screws without pre-drilling.
  • AMPShare interface enables 1 700 screw connections (5 x 40 mm in wood) per battery charge (GBA 18 V 5 Ah).
  • The innovative reset function allows wood screws to be tightened at reduced speed for perfect results.
  • Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries.
  • Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge
  • Best equipped for every use. Mobile working with the L-BOXX system.

Scope of delivery

  • 1 ASCM 18-4 QM AS (incl. handle, belt clip, bit holder)
  • 1 battery pack GBA 18V 5.0 Ah AS
  • 1 RAPID CHARGER GAL 1880 CV AS
  • 1 8-piece bit set
  • 1 QuickIN Bit holder
  • 1 QuickIN threaded-drill chuck 4.5 mm
  • 1 QuickIN threaded-drill chuck 6 mm
  • 1 HSS cobalt 5% spiral drill set, 6 piece
  • 1 plastic tool case (L-BOXX 136)
  • 1 HSS tap drill set, 7-piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)