• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein NOVA 25 63134320051 Tap drill bit set 32 mm 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
32 mm
Material
HSS
Working length
25 mm
Tool holder
Weldon shank
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS core drill bit diameter 32 x 25 Nova 25 weldon

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

32 mm

Material

HSS

Working length

25 mm

Total length

61 mm

Length

61 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1322042 Fein NOVA 25 63134320051 Tap drill bit set 32 mm 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)