• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light HL12R V2.0 LED (monochrome) Headlamp 500 lm 112 h FEHL12RV2-lila

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

112 h

Factory colour

Purple

Weight

72.5 g

Dim

(L x W x H) 31.9 x 56 x 44 mm

Light duration (high)

143 min

Light duration (low)

25 h

Light duration (medium)

387 min

Illumination range (high)

125 m

Illumination range (low)

31 m

Illumination range (medium)

67 m

Luminous flux (high)

500 lm

Luminous flux (low)

30 lm

Luminous flux (medium)

150 lm

Width

56 mm

Height

44 mm

Length

31.9 mm

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466199 Fenix Light HL12R V2.0 LED (monochrome) Headlamp 500 lm 112 h FEHL12RV2-lila

Description

The Fenix HL12R V2.0 headlamp is an ideal companion for outdoor adventures, whether while trekking, running or camping. This headlamp is operated with the integrated 950mAh rechargeable battery and offers a maximum light output of 500 lumens and a light range of up to 125 meters. The Fenix HL12R V2.0 has four different white light stages as well as constant and flashing red light. The HL12R V2.0 front lamp is equipped with two switches for a quick and easy operation. The housing of the Fenix HL12R V2.0 is made of an aluminum alloy and offers IP66 protection as well as a shock resistance of 1.5 meters. Moreover, it can be charged via a USB-type-C charging port, so that you always have a reliable lighting.

This text is machine translated.

Scope of delivery

  • Fenix HL12R V2.0 headlamp, integrated 950 mAh rechargeable battery, head-band, USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)