
Highlights & Details
Standard cyclinder DSNU-10-20-P-A
Technical specifications
- Pneumatic connection: M5
- All mounting positions permitted
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Standard cyclinder
- Stroke length
20 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
10 bar
- (Ø)
10 mm
- Manufacturer part #
1908252
- Size
10
- Thread mount
M4
- Operating medium
Compressed air
- Sealant
NBR
TPE-U
- Pneumatics connector
M5
- Piston diameter
10 mm
- Piston rod thread
M4
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2123188 FESTO 1908252 DSNU-10-20-P-A Standard cyclinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123188 FESTO 1908252 DSNU-10-20-P-A Standard cyclinder Stroke length: 20 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 106.26*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































