Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
80 mm
1 bar
10 bar
2159640
25
Compressed air
25 mm
ISO 6432
+80 °C
0 °C
Datasheet 2123389 FESTO 2159640 CRDSNU-B-25-80-PPS-A-MG-A1 Standard cyclinder Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 2123389 FESTO 2159640 CRDSNU-B-25-80-PPS-A-MG-A1 Standard cyclinder Stroke length: 80 mm 1 pc(s)
€ 223.98*
The necessary accessories are required to use the article as described.