• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 2384165 Sensor/actuator cable M12, M8 20.00 cm No. of pins (RJ): 3, 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
Socket, right angle
Connection side B
Plug, right angle
No. of pins
3
4
Cable length
20.00 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEDV-L2R1-V7-M 12W 3-K -0.1L1-N-M 8 W 4-0.2R1

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 28g
  • Corrosion resistance class KBK: 2-moderate corrosion stress
Type

NEDV-L2R1-V7-M12W3-K-0.1L1-N-M8W4-0.2R1

Product type

Sensor/actuator cable

Connection side A

Socket, right angle

Connection side B

Plug, right angle

No. of pins

3

4

Cable length

20.00 cm

Jacket material

TPE-U(PUR)

Nominal voltage

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Socket

Thread type connection side

M12

M8

Thread type (wiring and installation)

M12

max. cross section

0.14 mm²

IP65

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

2384165

Content

1 pc(s)

Cable diameter (details)

2.9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123473 FESTO 2384165 Sensor/actuator cable M12, M8 20.00 cm No. of pins (RJ): 3, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123473 FESTO 2384165 Sensor/actuator cable M12, M8 20.00 cm No. of pins (RJ): 3, 4 1 pc(s)

Description

Connection line NEDV-L2R1-V7-M 12W 3-K -0.1L1-N-M 8 W 4-0.2 R1 based on standard EN 61076-2-101, * EN 61076-2 = (*-104, * EN 61984), mounting position=any, product weight = 28 g, electrical connection 1 = 2 x SOCKET ANGLED T, M12, 3-pin, electrical connection 2 = angled plug, M8, 4-pin

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)