• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 3947404 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator cable
No. of pins
12
Cable length
30.00 cm
Nominal voltage
30 V
Nominal current
1.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Sensor/actuator cable NEBS-SM12G12-E-0.3-N-M12G12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connection line NEBS SM12G12-E-0.3-N-M12G12 meets standard EN 61076-2-101, line name = with accessories, connection frequency = 100, electrical connection 1, Function = field device side, electrical connection 1, design = round
Type

NEBS-SM12G12-E-0.3-N-M12G12

Product type

Sensor/actuator cable

No. of pins

12

Cable length

30.00 cm

Jacket material

TPE-U(PUR)

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Contact material

Brass

Contact surface

Gold plated

max. cross section

0.25 mm²

IP67

Features

Suitable for drag chains

Min. temperature

-5 °C

Max. temperature

+70 °C

Seal type

Screw-on

Manufacturer part #

3947404

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1945712 FESTO 3947404 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945712 FESTO 3947404 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)