• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 572577 Sensor/actuator cable 5.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
Socket, straight
Connection side B
Cable, open end
No. of pins
4
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEBS L1 G4-K-5-LE 4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Corrosion resistance class KBK: 4 - very strong corrosion stress
  • Material housing: PA
Type

NEBS-L1G4-K-5-LE4

Product type

Sensor/actuator cable

Connection side A

Socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

30 V DC

Nominal current

1 A

Nominal current - rounded value

1 A

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Box

Cable colour

Grey

max. cross section

0.14 mm²

IP40

Min. temperature

-20 °C

Max. temperature

+60 °C

Manufacturer part #

572577

Content

1 pc(s)

Cable diameter (details)

4.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121526 FESTO 572577 Sensor/actuator cable 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121526 FESTO 572577 Sensor/actuator cable 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Connection line NEBS L1 G4-K-5-LE 4 Electrical Connection 1 = socket, rectangular design L1, 4-pin, electrical connection 2 = open end, 4-core, operating voltage range DC = 0 - 30 V, current rating at 40 °C = 1 A, impulse withstand voltage = 0.8 kV

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)