
Image similar

Piece
NEBP-M16W6-K-2-M9W5
Sensor/actuator cable
Sensor connector
Socket, right angle
Plug, right angle
6
2.00 m
TPE-U(PUR)
30 V DC
3 A
3 A
M16
M9
M16
Light grey
Bronze, gold plated
0.49 mm²
IP65
IP67
PUR jacket
-20 °C
+70 °C
575898
1 pc(s)
5.5 mm
yes
Datasheet 2121746 FESTO 575898 Sensor/actuator cable M16, M9 2.00 m No. of pins (RJ): 6 1 pc(s) Piece
User & Safety Instructions 2121746 FESTO 575898 Sensor/actuator cable M16, M9 2.00 m No. of pins (RJ): 6 1 pc(s) Piece