Image similar

MRO combo
MSB6-1/2-FRC5:J1M1-Z
1.5 bar
20 bar
Inert gas
Compressed air
530245
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
G1/2
1495 g
6
not relevant
Datasheet 2118060 FESTO 530245 MSB6-1/2-FRC5:J1M1-Z MRO combo Inert gas, Compressed air Max. operating pressure 20 bar
User & Safety Instructions 2118060 FESTO 530245 MSB6-1/2-FRC5:J1M1-Z MRO combo Inert gas, Compressed air Max. operating pressure 20 bar
Information 2118060 FESTO 530245 MSB6-1/2-FRC5:J1M1-Z MRO combo Inert gas, Compressed air Max. operating pressure 20 bar