Image similar

Maintenance module
MSB6-1/2-FRC12:J10M2
1.5 bar
12 bar
Compressed air
Inert gas
530236
According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
G1/2
1713 g
6
not relevant
Datasheet 2118059 FESTO 530236 MSB6-1/2-FRC12:J10M2 Maintenance module Compressed air, Inert gas Max. operating pressure 12 bar
User & Safety Instructions 2118059 FESTO 530236 MSB6-1/2-FRC12:J10M2 Maintenance module Compressed air, Inert gas Max. operating pressure 12 bar
Information 2118059 FESTO 530236 MSB6-1/2-FRC12:J10M2 Maintenance module Compressed air, Inert gas Max. operating pressure 12 bar