• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 542274 MSB6-1/2:C3J2-WP MRO combo Compressed air, Inert gas Max. operating pressure 12 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: with accessories
Product type

MRO combo

Type

MSB6-1/2:C3J2-WP

Min. operating pressure

2 bar

Max. operating pressure

12 bar

Operating medium

Compressed air

Inert gas

Manufacturer part #

542274

Material (details)

PE

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Connection

G1/2

Weight

1100 g

Size

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119130 FESTO 542274 MSB6-1/2:C3J2-WP MRO combo Compressed air, Inert gas Max. operating pressure 12 bar

User & Safety Instructions

User & Safety Instructions 2119130 FESTO 542274 MSB6-1/2:C3J2-WP MRO combo Compressed air, Inert gas Max. operating pressure 12 bar

Information

Information 2119130 FESTO 542274 MSB6-1/2:C3J2-WP MRO combo Compressed air, Inert gas Max. operating pressure 12 bar

Description

Wide range, highly functional components and a wide range of services: with the series MS Festo offers a holistic concept for your compressed air treatment. For simple standard applications as well as for application-specific solutions with the highest quality requirements.

Maximum machine availability through controlled processes:
With the built-in pressure and flow sensors of the series MS put you on a highly reliable compressed air preparation and supply of your plants.

Powerful, which pays off:
The highest flow rates with low space requirements: So you save money because they compared to similar maintenance units often a size smaller plans you can!

· Lockable rotary knob
· Good control characteristics with small pressure hysteresis
· Filter, controller and oiler function in a device unit
· High flow and efficiency of the dirt separation
· Fuse setting values by locking the knob
· With either manual or fully automated, integrated condensate drain
· Flow Volume
· Individual configuration
· Built-in sensors
· Security Functions
· Energy efficiency
· UL and ATEX category 2DG

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)