
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product type
End piece
- Manufacturer part #
539234
- Weight
339 g
- Enclosure material
Aluminium (die-cast)
- Material
Aluminium (die-cast)
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118875 FESTO 539234 VABE-S6-1R-G12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118875 FESTO 539234 VABE-S6-1R-G12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)
Information
Information 2118875 FESTO 539234 VABE-S6-1R-G12 End piece Enclosure material: Aluminium (die-cast) 1 pc(s)
Description
End plate VABE-S6-1R-G12 for valve island VTSA, ISO plug-in. Corrosion resistance class KBK = 0 - no corrosion stress, product weight = 339 g, material note = RoHS compliant, material end plate = die-cast aluminum
This text is machine translated.
This text is machine translated.































