


According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
125 mm
1 bar
10 bar
Cover: die-cast aluminum
549571
Mounting type: with swivel mounting on the bearing cover, with accessories
1600 g
63
Compressed air
NBR
R1/4
Aluminium wrought alloy
63 mm
Quenched steel
M16 x 1.5
1870 N
Quenched steel
60 °C
-10 °C
Double-acting
yes
Datasheet 1938379 FESTO 549571 DWA-63-125-Y-A Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1938379 FESTO 549571 DWA-63-125-Y-A Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 125 mm 1 pc(s)