There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
160 mm
1 bar
10 bar
16 mm
559269
Mounting type: with accessories
89.9 g
16
M6
M5
PPS
16 mm
Steel
M6
120.6 N
PPS
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944059 FESTO 559269 DSNU-16-160-PPS-A Standard cyclinder Enclosure material: PPS Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1944059 FESTO 559269 DSNU-16-160-PPS-A Standard cyclinder Enclosure material: PPS Stroke length: 160 mm 1 pc(s)
€ 145.26*
The necessary accessories are required to use the article as described.