There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
300 mm
1 bar
10 bar
25 mm
559291
Mounting type: with accessories
238 g
25
G1/8"
25 mm
Steel
M10 x 1.25
294.5 N
PPS
80 °C
-20 °C
Double-acting
yes
Datasheet 1944081 FESTO 559291 DSNU-25-300-PPS-A Standard cyclinder Stroke length: 300 mm 1 pc(s)
User & Safety Instructions 1944081 FESTO 559291 DSNU-25-300-PPS-A Standard cyclinder Stroke length: 300 mm 1 pc(s)
€ 148.46*
The necessary accessories are required to use the article as described.