
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 859.00 / piece)
€ 859.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air gap sensor
Technical specifications
- Display type: Light-LCD multi-color
- Fastening method: Optional:
- With through hole
- With DIN rail
- With wall/surface holder
- Operating pressure: 4 ... 7 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 22.8 ... 26.4 V
- CE mark (see declaration of conformity): According to EU EMC directive
- According to EU-RoHS-RL
- Setting options: Teach-in
- Via display and buttons
- Electrical connection: Connector
- Round design
- According to EN 60947-5-2
- M12x1
- 5-pin
- Detection range: 20 ... 200 µm
- Note on operating and control medium: Oiled operation possible (required in further operation)
- KC-MARK: KC-EMC
- Short-circuit resistance: Isochronous
- Tamper protection: Electronic locking
- Max. output current 100 mA
- Measuring principle: Pneumatic
- Pneumatic connection: QS-6
- Product weight: 500 g
- IP65 rating
- According to IEC 60529
- Ambient temperature: 0 ... 50 °C
- Reverse polarity protection: For all electrical connections
- Material housing: PA-reinforced
- Material information: Free of copper and PTFE
- Complies with RoHS
- Repeat accuracy switching point: ±2.5 µm detection range 30 µm to 150 µm
- ±5 µm detection range 20 to 200µm
- Approval: RCM Mark
- C UL us - Recognized (OL)
- Product type
Air gap sensor
- Type
SOPA-CM1H-R1-WQ6-2P-M12
- Connector
M12 plug (5-pin)
- Interfaces
M12 plug
- Pressure reading range (min.)
4 bar
- Pressure reading range (max.)
7 bar
- Pressure reading range
4 bar up to 7 bar
- Min. operating voltage
22.8 V DC
- Max. operating voltage
26.4 V DC
- Operating voltage
22.8 - 26.4 V DC
- Operating current
100 mA
IP65
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Weight
510 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204451 FESTO Air gap sensor 1 pc(s) SOPA-CM1H-R1-WQ6-2P-M12 4 bar up to 7 bar M12 plug (5-pin)































