
Highlights & Details
Technical specifications
- Mounting type: cable installation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Type
VZXF-L-M22C-M-A-G1-240-V4B2V-50-V
- Product type
Angled valve
- Operating voltage
240 V
- Enclosure material
Cast steel
- Connection
G 1/8
- Max. operating pressure
10 bar
- Operation
Pneumatic
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
3536659
- Operating pressure (min.)
6 bar
- Function
2/2 normally closed mono-stable
- Weight
1600 g
- Media temperature (range)
-10 up to +80 °C
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Medium
Gases
Filtered compressed air (oil-free)
Steam
- Nominal width
24 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2123910 FESTO Angled valve 3536659 VZXF-L-M22C-M-A-G1-240-V4B2V-50-V 240 V Enclosure material Cast steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123910 FESTO Angled valve 3536659 VZXF-L-M22C-M-A-G1-240-V4B2V-50-V 240 V Enclosure material Cast steel 1 pc(s)
Description
This text is machine translated.































