
Highlights & Details
Technical specifications
- Mounting type: cable installation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Angled valve
- Enclosure material
Cast steel
- Connection
G 1/8
- Max. operating pressure
10 bar
- Operation
Pneumatic
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
3540144
- Operating pressure (min.)
6 bar
- Function
2/2 normally closed mono-stable
- Weight
3500 g
- Media temperature (range)
-40 up to +200 °C
- Max. media temperature
+200 °C
- Media temperature (min.)
-40 °C
- Medium
Mineral oil based hydraulic fluid
Gases
Mineral oil
Inert liquids
Water
Filtered compressed air (oil residues)
Steam
- Nominal width
45 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2123967 FESTO Angled valve 3540144 VZXF-L-M22C-M-B-N2-450-M1-V4B2T-50-3 Enclosure material Cast steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123967 FESTO Angled valve 3540144 VZXF-L-M22C-M-B-N2-450-M1-V4B2T-50-3 Enclosure material Cast steel 1 pc(s)
Description
This text is machine translated.































