
Technical specifications
- Product type
Angled valve
- Enclosure material
PA
- Connection
G 1/8
- Max. operating pressure
7 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8111584
- Drive size Ø
75 mm
- Size
75
- Operating pressure (min.)
5 bar
- Sealant
FPM
- Function
2/2 normally closed mono-stable
- Weight
2321 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Inert gases
Filtered compressed air
Steam
- Features
P port connector (G1/8)
IP65
IP67
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF (spring shut)
- KV value
12.7 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803799 FESTO Angled valve 8111584 VZXA-A-TS6-20-M6-B1T-16-K-75-20-PR-PM Enclosure material PA Sealant FPM 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803799 FESTO Angled valve 8111584 VZXA-A-TS6-20-M6-B1T-16-K-75-20-PR-PM Enclosure material PA Sealant FPM 1 pc(s)
Description
This text is machine translated.






























