
Technical specifications
- Product type
Angled valve
- Enclosure material
PA
- Connection
G 1/8
- Max. operating pressure
7 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8111592
- Drive size Ø
46 mm
- Size
46
- Operating pressure (min.)
5 bar
- Sealant
FPM
- Function
closed
- Weight
1486 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Mineral oil based hydraulic fluid
Inert gases
Mineral oil
Inert liquids
Water
Filtered compressed air
Steam
- Features
P port connector (G1/8)
IP65
IP67
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF (spring shut)
- KV value
15.9 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803807 FESTO Angled valve 8111592 VZXA-B-TS6-25-M2-B1T-8.3-K-46-17-PM Enclosure material PA Sealant FPM 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803807 FESTO Angled valve 8111592 VZXA-B-TS6-25-M2-B1T-8.3-K-46-17-PM Enclosure material PA Sealant FPM 1 pc(s)
Description
This text is machine translated.






























