• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Differential pressure regulator 153503 LRLL-1/8-QS-8 Enclosure material PBT Sealant PTFE 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Differential pressure regulator LRLL-1/8-QS-8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Differential pressure regulator

Enclosure material

PBT

Connection

G 1/8

QS-8

Max. flow

115 l/min

Max. operating pressure

6 bar

Manufacturer part #

153503

Operating pressure (min.)

2 bar

Sealant

PTFE

Weight

22 g

Medium

Compressed air

Features

Pivoted

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896463 FESTO Differential pressure regulator 153503 LRLL-1/8-QS-8 Enclosure material PBT Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896463 FESTO Differential pressure regulator 153503 LRLL-1/8-QS-8 Enclosure material PBT Sealant PTFE 1 pc(s)

Information

Information 1896463 FESTO Differential pressure regulator 153503 LRLL-1/8-QS-8 Enclosure material PBT Sealant PTFE 1 pc(s)

Description

• With screw-in thread and plug-in connection
• Screw-in thread M5, RX, R¼, ry, R½
• Plug connection for Hose outer-Ø 4... 12 mm
• Plug connection 360°
The differential pressure control valve regulates a manually set pressure difference between the screw-in thread adjacent primary pressure and the outlet pressure at the QS-plug-in connection.
An integrated non-return valve allows a on the QSSteckanschluss applied pressure unchanged on the thread side exit.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)