
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: cable installation, with accessories
- Size: Midi
- Filter mesh: 40µm
- Material shell: PC
- Operating medium
Inert Gases, compressed air
- Product type
Filter regulator
- Enclosure material
Zinc (die-cast)
- Connection
G 1/2
- Max. flow
3400 l/min
- Max. operating pressure
12 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
159585
- Size
Midi
- Operating pressure (min.)
2 bar
- Weight
920 g
- Media temperature (range)
-5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2115506 FESTO Filter regulator 159585 LFR-1/2-D-MIDI-A Enclosure material Zinc (die-cast) 1 pc(s)
Description
Filter Control Valve LFR-1/2-D-MIDI-A with metal protective basket and manometer. With automatic condensate drain. Size = Midi, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, filter mesh = 40 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































