
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: cable installation, with accessories
- Size: Mini
- Filter mesh: 40µm
- Material shell: PC
- Operating medium
Inert Gases, compressed air
- Type
LFR-3/8-D-MINI
- Product type
Filter regulator
- Enclosure material
Zinc (die-cast)
- Connection
G 3/8
- Max. flow
1600 l/min
- Max. operating pressure
16 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
162682
- Size
Mini
- Operating pressure (min.)
1 bar
- Weight
460 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2115788 FESTO Filter regulator 162682 LFR-3/8-D-MINI Enclosure material Zinc (die-cast) 1 pc(s)
Description
Filter Control Valve LFR-3/8-D-MINI with metal protective basket and manometer. With manual condensate drain. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, filter mesh = 40 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































