
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Filter regulator
- Connection
NPT1/4-18
- Max. operating pressure
20 bar
- Manufacturer part #
4787801
- Size
64
- Operating pressure (min.)
1 bar
- Sealant
NBR
CR
- Weight
1965 g
- Media temperature (range)
-20 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-20 °C
- Medium
Inert gases
- QNn value
3320 l/min
- Max. ambient temperature
80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803167 FESTO Filter regulator 4787801 PCRP-64-N14-7-E-R1-M-T18 Sealant NBR, CR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803167 FESTO Filter regulator 4787801 PCRP-64-N14-7-E-R1-M-T18 Sealant NBR, CR 1 pc(s)
Description
Filter control valve PCRP-64-N14-7-E-R1-M-T18 size=64, series=P, actuating protection=regulation screw with grounding, mounting position=vertical +/- 5°, filter refinement=40 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























