
Technical specifications
- Type
LFR-1/2-D-16-O-MIDI-T3-EX4
- Product type
Filter regulator
- Enclosure material
Zinc (die-cast)
- Connection
G 1/2
- Max. operating pressure
20 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
5271799
- Size
Midi
- Operating pressure (min.)
1 bar
- Weight
1400 g
- Media temperature (range)
-40 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-40 °C
- Medium
Compressed air
- QNn value
1760 l/min
- Control pressure (max.)
16 bar
- Control pressure (min.)
0.5 bar
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803188 FESTO Filter regulator 5271799 LFR-1/2-D-16-O-MIDI-T3-EX4 Enclosure material Zinc (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803188 FESTO Filter regulator 5271799 LFR-1/2-D-16-O-MIDI-T3-EX4 Enclosure material Zinc (die-cast) 1 pc(s)
Description
This text is machine translated.
























