
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Type
LFR-N1/4-D-5M-O-MIDI-T3-EX4
- Product type
Filter regulator
- Enclosure material
Zinc (die-cast)
- Connection
NPT1/4-18
- Max. operating pressure
20 bar
- Manufacturer part #
5271800
- Size
Midi
- Operating pressure (min.)
1 bar
- Weight
1400 g
- Media temperature (range)
-40 up to 80 °C
- Max. media temperature
80 °C
- Media temperature (min.)
-40 °C
- Medium
Inert gases
- Control pressure (max.)
12 bar
- Control pressure (min.)
0.5 bar
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803189 FESTO Filter regulator 5271800 LFR-N1/4-D-5M-O-MIDI-T3-EX4 Enclosure material Zinc (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803189 FESTO Filter regulator 5271800 LFR-N1/4-D-5M-O-MIDI-T3-EX4 Enclosure material Zinc (die-cast) 1 pc(s)
Description
Filter control valve LFR-N1/4-D-5M-O-MIDI-T3-EX4 size=Midi, series=D, actuating protection=rotary knob with locking, mounting position=vertical +/- 5°, filter refinement=5 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























