


According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
Filter regulator
Aluminium (die-cast)
G 1/4
1700 l/min
12 bar
Filter control valve MS4 LFR-1/4-D6 ERV-AS maximum output pressure of 7 bar, 40 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm
529150
4
2 bar
NBR
275 g
-5 up to +60 °C
+60 °C
-5 °C
Compressed air
7 bar
0.3 bar
+60 °C
-5 °C
not relevant
Datasheet 1938150 FESTO Filter regulator 529150 MS4-LFR-1/4-D6-ERV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1938150 FESTO Filter regulator 529150 MS4-LFR-1/4-D6-ERV-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)