
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: front panel installation, cable installation, with accessories
- Size 4
- Filter mesh: 40µm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
- Type
MS4-LFR-1/4-D7-ERV-AS-Z
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
- Max. flow
1500 l/min
- Max. operating pressure
12 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529159
- Size
4
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
275 g
- Media temperature (range)
+5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Medium
Compressed air
- Features
P port connector (G1/4)
- Control pressure (max.)
12 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2117922 FESTO Filter regulator 529159 MS4-LFR-1/4-D7-ERV-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2117922 FESTO Filter regulator 529159 MS4-LFR-1/4-D7-ERV-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.































