
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: front panel installation, cable installation, with accessories
- Size 4
- Filter mesh: 5µm
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
- Type
MS4-LFR-1/8-D7-CRM-AS
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/8
- Max. flow
850 l/min
- Max. operating pressure
14 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529168
- Size
4
- Operating pressure (min.)
0.8 bar
- Sealant
NBR
- Weight
275 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Features
P port connector (G1/8)
- Control pressure (max.)
12 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117924 FESTO Filter regulator 529168 MS4-LFR-1/8-D7-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117924 FESTO Filter regulator 529168 MS4-LFR-1/8-D7-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2117924 FESTO Filter regulator 529168 MS4-LFR-1/8-D7-CRM-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.































