
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: front panel installation, cable installation, with accessories
- Size: 6
- Filter mesh: 5µm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
- Product type
Filter regulator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/2
- Max. flow
4000 l/min
- Max. operating pressure
12 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529187
- Size
6
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Weight
875 g
- Media temperature (range)
+5 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
+5 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2117930 FESTO Filter regulator 529187 MS6-LFR-1/2-D7-CRV-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2117930 FESTO Filter regulator 529187 MS6-LFR-1/2-D7-CRV-AS-Z Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.































